+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA333AID

IC: operational amplifier; 350kHz; Ch: 1; SO8; Features: zero-drift


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA333AID
TME Symbol:
OPA333AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
tube
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.069 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA333AID
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 2.68 EUR
Net price for quantities from 3 pcs - 2.59 EURGross price for quantities from 3 pcs - 2.59 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.39 EUR
Net price for quantities from 25 pcs - 2.13 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 75 pcs - 1.78 EURGross price for quantities from 75 pcs - 1.78 EUR
Packaging method by the manufacturer:Tube = 75 pcs