+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 350kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 0.9...2.75V DC/± 1.8...5.5V DC | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 0.16V/μs | |
Integrated circuit features | zero-drift | |
Quiescent current | 28µA | |
Input offset voltage | 10µV | |
Kind of package | reel, tape | |
Input bias current | 0.2nA | |
Input offset current | 400pA |