+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA356AID

IC: operational amplifier; 200MHz; Ch: 1; SO8; Iquiesc: 14mA; 15mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA356AID
TME Symbol:
OPA356AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
360V/μs
Integrated circuit features
voltage feedback
Quiescent current
14mA
Input offset voltage
15mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA356AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 3 pcs - 1.44 EURGross price for quantities from 3 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 75 pcs - 1.02 EURGross price for quantities from 75 pcs - 1.02 EUR