+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA376AID

IC: operational amplifier; 5.5MHz; Ch: 1; SO8; Iquiesc: 1mA; 0.025mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA376AID
TME Symbol:
OPA376AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1mA
Input offset voltage
25µV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • precision
Gross weight0.078 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA376AID
213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.37 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.27 EUR
Net price for quantities from 75 pcs - 1.22 EURGross price for quantities from 75 pcs - 1.22 EUR
Net price for quantities from 300 pcs - 1.17 EURGross price for quantities from 300 pcs - 1.17 EUR
Packaging method by the manufacturer:Tube = 75 pcs