+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA376AIDBVR

IC: operational amplifier; 5.5MHz; Ch: 1; SOT23-5; Iquiesc: 1mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA376AIDBVR
TME Symbol:
OPA376AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1mA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA376AIDBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 1.01 EURGross price for quantities from 250 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 0.98 EURGross price for quantities from 500 pcs - 0.98 EUR
Net price for quantities from 1000 pcs - 0.94 EURGross price for quantities from 1000 pcs - 0.94 EUR