+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA37GP

IC: operational amplifier; 63MHz; Ch: 1; ±8÷44VDC; DIP8; 0.025mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA37GP
TME Symbol:
OPA37GP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
63MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 8...44V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
11.9V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
tube
Gross weight0.51 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA37GP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs