+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA392DBVT

IC: operational amplifier; 13MHz; Ch: 1; SOT23-5; Iquiesc: 1.5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA392DBVT
TME Symbol:
OPA392DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
13MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
1.5mA
Input offset voltage
0.125mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA392DBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 1.73 EUR
Net price for quantities from 500 pcs - 1.61 EURGross price for quantities from 500 pcs - 1.61 EUR