+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4191ID

IC: operational amplifier; 2.5MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4191ID
TME Symbol:
OPA4191ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
7.5V/μs
Quiescent current
250µA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
9nA
Input offset current
2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4191ID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.78 EURGross price for quantities from 1 pcs - 6.78 EUR
Net price for quantities from 10 pcs - 5.29 EURGross price for quantities from 10 pcs - 5.29 EUR
Net price for quantities from 25 pcs - 4.94 EURGross price for quantities from 25 pcs - 4.94 EUR
Net price for quantities from 50 pcs - 4.69 EURGross price for quantities from 50 pcs - 4.69 EUR
Net price for quantities from 100 pcs - 4.45 EURGross price for quantities from 100 pcs - 4.45 EUR
Net price for quantities from 200 pcs - 4.25 EURGross price for quantities from 200 pcs - 4.25 EUR
Net price for quantities from 250 pcs - 4.19 EURGross price for quantities from 250 pcs - 4.19 EUR
Net price for quantities from 500 pcs - 4.03 EURGross price for quantities from 500 pcs - 4.03 EUR