+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4354AIPWT

IC: operational amplifier; 100MHz; Ch: 4; TSSOP14; Iquiesc: 7.5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4354AIPWT
TME Symbol:
OPA4354AIPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
rail-to-rail
Quiescent current
7.5mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4354AIPWT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD