+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA454AIDDA

IC: operational amplifier; 2.5MHz; Ch: 1; ±5÷50VDC,±10÷100VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA454AIDDA
TME Symbol:
OPA454AIDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...50V DC/± 10...100V DC
Case
SO8-EP
Operating temperature
-55...125°C
Slew rate
13V/μs
Quiescent current
210µA
Input offset voltage
4mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA454AIDDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.49 EURGross price for quantities from 1 pcs - 9.49 EUR
Net price for quantities from 3 pcs - 8.98 EURGross price for quantities from 3 pcs - 8.98 EUR
Net price for quantities from 10 pcs - 7.97 EURGross price for quantities from 10 pcs - 7.97 EUR
Net price for quantities from 25 pcs - 7.18 EURGross price for quantities from 25 pcs - 7.18 EUR
Net price for quantities from 50 pcs - 7.12 EURGross price for quantities from 50 pcs - 7.12 EUR