+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA549S

IC: operational amplifier; 900kHz; Ch: 1; ±4÷30VDC,±8÷60VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA549S
TME Symbol:
OPA549S

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC/± 8...60V DC
Case
TO220-11KVC
Operating temperature
-40...85°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
35mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.5µA
Input offset current
50nA
Gross weight5.68 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA549S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 31.92 EURGross price for quantities from 1 pcs - 31.92 EUR
Net price for quantities from 3 pcs - 30.93 EURGross price for quantities from 3 pcs - 30.93 EUR
Net price for quantities from 10 pcs - 27.94 EURGross price for quantities from 10 pcs - 27.94 EUR
Net price for quantities from 25 pcs - 24.94 EURGross price for quantities from 25 pcs - 24.94 EUR