+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA615ID

IC: operational amplifier; 770MHz; Ch: 1; ±4÷6.2VDC; SO14; 17mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA615ID
TME Symbol:
OPA615ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
770MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...6.2V DC
Case
SO14
Operating temperature
-40...85°C
Quiescent current
17mA
Input offset voltage
50mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA615ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.08 EURGross price for quantities from 1 pcs - 16.08 EUR
Net price for quantities from 5 pcs - 14.20 EURGross price for quantities from 5 pcs - 14.20 EUR
Net price for quantities from 10 pcs - 13.18 EURGross price for quantities from 10 pcs - 13.18 EUR
Net price for quantities from 25 pcs - 12.02 EURGross price for quantities from 25 pcs - 12.02 EUR
Net price for quantities from 50 pcs - 11.37 EURGross price for quantities from 50 pcs - 11.37 EUR
Net price for quantities from 100 pcs - 10.92 EURGross price for quantities from 100 pcs - 10.92 EUR