+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA637BM

IC: operational amplifier; 80MHz; Ch: 1; ±4.5÷18VDC,±9÷36VDC; TO99


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA637BM
TME Symbol:
OPA637BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/± 9...36V DC
Case
TO99
Slew rate
135V/μs
Integrated circuit features
low offset
Quiescent current
7.5mA
Input offset voltage
0.1mV
Input bias current
1nA
Input offset current
1nA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA637BM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.28 EURGross price for quantities from 1 pcs - 82.28 EUR
Net price for quantities from 5 pcs - 70.59 EURGross price for quantities from 5 pcs - 70.59 EUR
Net price for quantities from 20 pcs - 58.81 EURGross price for quantities from 20 pcs - 58.81 EUR