+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA698ID

IC: operational amplifier; 250MHz; Ch: 1; ±5÷12VDC; SO8; 8mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA698ID
TME Symbol:
OPA698ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.1kV/μs
Integrated circuit features
voltage feedback
Quiescent current
16.6mA
Input offset voltage
8mV
Kind of package
tube
Input bias current
12µA
Input offset current
3µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA698ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 75 pcs - 5.20 USDGross price for quantities from 75 pcs - 5.20 USD
Net price for quantities from 300 pcs - 4.49 USDGross price for quantities from 300 pcs - 4.49 USD
Net price for quantities from 525 pcs - 4.24 USDGross price for quantities from 525 pcs - 4.24 USD