+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA734AIDBVR

IC: operational amplifier; 1.6MHz; Ch: 1; ±1.35÷6VDC,±2.7÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA734AIDBVR
TME Symbol:
OPA734AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/± 2.7...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
zero-drift
Quiescent current
750µA
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA734AIDBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 2.94 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 2.59 EUR
Net price for quantities from 100 pcs - 2.33 EURGross price for quantities from 100 pcs - 2.33 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.18 EUR
Net price for quantities from 3000 pcs - 2.02 EURGross price for quantities from 3000 pcs - 2.02 EUR