+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA830ID

IC: operational amplifier; 110MHz; Ch: 1; ±1.4÷5.5VDC,±2.8÷11VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA830ID
TME Symbol:
OPA830ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.4...5.5V DC/± 2.8...11V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6kV/μs
Integrated circuit features
voltage feedback
Quiescent current
5.9mA
Input offset voltage
8.6mV
Kind of package
tube
Input bias current
13µA
Input offset current
1.4µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA830ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 3 pcs - 3.08 EURGross price for quantities from 3 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.72 EURGross price for quantities from 10 pcs - 2.72 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 75 pcs - 2.26 EURGross price for quantities from 75 pcs - 2.26 EUR
Net price for quantities from 150 pcs - 2.14 EURGross price for quantities from 150 pcs - 2.14 EUR
Net price for quantities from 300 pcs - 2.05 EURGross price for quantities from 300 pcs - 2.05 EUR
Net price for quantities from 525 pcs - 1.99 EURGross price for quantities from 525 pcs - 1.99 EUR
Net price for quantities from 1050 pcs - 1.92 EURGross price for quantities from 1050 pcs - 1.92 EUR
Net price for quantities from 5025 pcs - 1.82 EURGross price for quantities from 5025 pcs - 1.82 EUR