+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA855IDSGR

IC: operational amplifier; 8GHz; Ch: 1; ±3.3÷5.25VDC; WSON8; 1.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA855IDSGR
TME Symbol:
OPA855IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...5.25V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2750V/μs
Integrated circuit features
high speed
Quiescent current
19.5mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
5µA
Input offset current
1µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA855IDSGR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.15 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 4.45 EUR
Net price for quantities from 10 pcs - 4.07 EURGross price for quantities from 10 pcs - 4.07 EUR
Net price for quantities from 25 pcs - 3.65 EURGross price for quantities from 25 pcs - 3.65 EUR
Net price for quantities from 100 pcs - 3.62 EURGross price for quantities from 100 pcs - 3.62 EUR