+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA856IDSGR

IC: operational amplifier; 1.08GHz; Ch: 1; ±3.3÷5.25VDC; WSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA856IDSGR
TME Symbol:
OPA856IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.08GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...5.25V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
350V/μs
Integrated circuit features
low noise
Quiescent current
19.5mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
5µA
Input offset current
1µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA856IDSGR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD