+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA858IDSGR

IC: operational amplifier; 5.5GHz; Ch: 1; ±3.3÷5.25VDC; WSON8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA858IDSGR
TME Symbol:
OPA858IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...5.25V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2kV/μs
Integrated circuit features
low noise
Quiescent current
24.5mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA858IDSGR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 4.85 EUR
Net price for quantities from 5 pcs - 4.19 EURGross price for quantities from 5 pcs - 4.19 EUR
Net price for quantities from 10 pcs - 3.83 EURGross price for quantities from 10 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 3.45 EURGross price for quantities from 25 pcs - 3.45 EUR