+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPTCTLT15F

Infrared thermometer; -50÷600°C; Opt.resol: 15: 1; ε: 0,1÷1,1; IP65


Manufacturer: Optris

Manufacturer part number:
OPTCTLT15F
TME Symbol:
OPTCTLT15F

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
-50...600°C
Optical resolution
15:1
Emissivity value
0,1...1,1
Thermal sensitivity (NETD)
≤50mK
Measurement
temperature
Measurement wavelength
8...14µm
IP rating
IP65
Gross weight569.1 g
See other products in this category: Pirometers Optris
*
OPTCTLT15F
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.