+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG1315-R01

Module: GPS; ±2m; NMEA,SiRF; -159dBm; 3.3÷5.5VDC; ±0.01m/s; Ch: 12

Manufacturer: OriginGPS

Manufacturer part number:
ORG1315-R01
TME Symbol:
ORG1315-R01

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Position determination accuracy
±2m
Communictions protocol
NMEA, SiRF
Receiver sensitivity
-159dBm
Velocity measuring accuracy
±0.01m/s
Time measurement accuracy
±1µs
Time to first fix
hot start <1s warm start <32s cold start <35s
Number of channels
12
Mounting
SMD
Dimensions
17x17x4.8mm
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5.5V DC
GPS features
  • A-GPS
  • built-in antenna
  • chipset SiRF Star III
  • SPI
  • UART
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG1315-R01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.