+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5DA7BC1F

LED; blue; rectangular; 2x3.2x4.15mm; 100÷150mcd; 120°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5DA7BC1F
TME Symbol:
OSB5DA7BC1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x3.2x4.15mm
Luminosity
100...150mcd
Viewing angle
120°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
5mA
Operating voltage
2.7...3.2V DC
Number of terminals
2
Gross weight0.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5DA7BC1F
1918 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.66 GBP
Net price for quantities from 10 pcs - 0.59 GBPGross price for quantities from 10 pcs - 0.59 GBP
Net price for quantities from 50 pcs - 0.52 GBPGross price for quantities from 50 pcs - 0.52 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.46 GBP
Net price for quantities from 250 pcs - 0.33 GBPGross price for quantities from 250 pcs - 0.33 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.17 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.12 GBP
Net price for quantities from 5000 pcs - 0.09 GBPGross price for quantities from 5000 pcs - 0.09 GBP
Packaging method by the manufacturer:
Bag = 100 pcsBag = 2 000 pcs