+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA77A1B

LED; blue; rectangular; 3.5x3.5x1.3mm; 330÷500mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA77A1B
TME Symbol:
OSB5SA77A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
3.5x3.5x1.3mm
Luminosity
330...500mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA77A1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 250 pcs - 0.32 EURGross price for quantities from 250 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.08 EUR