+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA7BA1B

LED; blue; rectangular; 2x3x4mm; 330÷600mcd; 100°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA7BA1B
TME Symbol:
OSB5SA7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x3x4mm
Luminosity
330...600mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA7BA1B
670 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.10 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs