+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA7YA1B

LED; blue; rectangular; 2x4x5mm; 500÷750mcd; 100°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA7YA1B
TME Symbol:
OSB5SA7YA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x4x5mm
Luminosity
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA7YA1B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.09 EUR