+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Shape | rectangular | |
Dimensions | 2x4x5mm | |
Luminosity | 500...750mcd | |
Viewing angle | 100° | |
Front | flat | |
Wavelength | 465...475nm | |
LED lens | diffused | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 3.1...3.6V DC | |
Number of terminals | 2 |