+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSBS0805C1E (TYPE B)

LED; blue; blinking; 30÷70mcd; 120°; 3÷4VDC; 20mA; 2x1.25x0.8mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSBS0805C1E (TYPE B)
TME Symbol:
OSBS0805C1E-B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED version
blinking
Luminosity
30...70mcd
Viewing angle
120°
Wavelength
460...475nm
Mounting
SMD
Operating voltage
3...4V DC
LED current
20mA
Dimensions
2x1.25x0.8mm
Case - inch
0805
Case - mm
2012
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSBS0805C1E (TYPE B)
2300 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.12 GBP
Net price for quantities from 25 pcs - 0.05 GBPGross price for quantities from 25 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.04 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs