+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGBW | |
Mounting | SMD | |
Case | PLCC8 | |
Operating voltage | 1.8...2.6/2.8...3.6/2.8...3.6/2.8...3.6V DC | |
Dimensions | 5x5x1.6mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
LED lens | transparent | |
LED version | quadcolour | |
Luminosity of white colour | 2500...3000mcd | |
Luminosity of red colour | 500...750mcd | |
Luminosity of blue colour | 330...500mcd | |
Luminosity of green colour | 900...1120mcd | |
Colour temperature | 5500-7500K |