+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD27BA1B

LED; green; rectangular; 2x3x4mm; bipolar; 750÷1120mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD27BA1B
TME Symbol:
OSPPD27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.4V DC
Number of terminals
2
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSPPD27BA1B
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcs