+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPDF5A31A

LED; green; 5mm; blinking; 5800÷7000mcd; 30°; 3÷5VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPDF5A31A
TME Symbol:
OSPPDF5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
5mm
LED version
blinking
Luminosity
5800...7000mcd
Viewing angle
30°
Wavelength
520...530nm
Mounting
THT
Operating voltage
3...5V DC
LED lens
transparent
Number of terminals
2
Front
convex
Terminal pitch
2.54mm
Blink frequency
1.5Hz
Operating temperature
-30...85°C
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSPPDF5A31A
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.39 EURGross price for quantities from 2 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.21 EUR