+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR9XAE3E1E

IR transmitter; 730nm; P opt: 240mW; 120°; P: 2.1W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR9XAE3E1E
TME Symbol:
OSR9XAE3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
730nm
Radiant power
240mW
Viewing angle
120°
Power
2.1W
Gross weight0.523 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSR9XAE3E1E
221 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Packaging method by the manufacturer:Tube = 50 pcs