+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRB38C9AA

Integrated IR receiver; 37.9kHz; 90°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRB38C9AA
TME Symbol:
OSRB38C9AA

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
37.9kHz
Mounting
THT
Viewing angle
90°
Photoreceiver features
TTL, CMOS compatible
Gross weight0.557 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSRB38C9AA
385 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.37 EURGross price for quantities from 2 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 250 pcs