+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSRB38C9BB

Integrated IR receiver; 37.9kHz; 2.7÷5.5V; 90°; 0.9÷1.5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRB38C9BB
TME Symbol:
OSRB38C9BB

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
37.9kHz
Mounting
THT
Viewing angle
90°
Operating current
0.9...1.5mA
Supply voltage
  • 2.7...5.5V
Gross weight0.306 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSRB38C9BB
920 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 250 pcsBag = 1 000 pcs