+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSRPP271C2B

LED; red,green; rectangular; 2x5x7mm; bipolar; 330mcd; 500mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP271C2B
TME Symbol:
OSRPP271C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
330mcd
Luminosity of green colour
500mcd
Viewing angle
120°
Front
flat
Wavelength
525nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
2
Gross weight0.191 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPP271C2B
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.15 EURGross price for quantities from 4000 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 100 pcs