+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, red | |
Shape | rectangular | |
Dimensions | 2x5x7mm | |
LED version | bicolour | |
Luminosity of red colour | 500...750mcd | |
Luminosity of green colour | 750...1120mcd | |
Viewing angle | 120° | |
Front | flat | |
Wavelength | 520...530nm, 620...630nm | |
LED lens | transparent | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.1...2.6/2.9...3.4V DC | |
Number of terminals | 3 | |
Common electrode | anode |