+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRWMC7BA1B

LED; white cold,red; rectangular; 2x3x4mm; bicolour; 750mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRWMC7BA1B
TME Symbol:
OSRWMC7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, white cold
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour
Luminosity of red colour
750mcd
Viewing angle
100°
Front
flat
Wavelength
625nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
3
Colour temperature
10000K
Luminosity of white colour
1560mcd
Gross weight0.206 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRWMC7BA1B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.18 EUR
Net price for quantities from 4000 pcs - 0.17 EURGross price for quantities from 4000 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 100 pcs