+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRWP27NE2B

LED; red/white; rectangular; 5x5x7mm; bipolar,bicolour; 140°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRWP27NE2B
TME Symbol:
OSRWP27NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/white
Shape
rectangular
Dimensions
5x5x7mm
LED version
bicolour, bipolar
Luminosity
220...330mcd, 330...500mcd
Luminosity of red colour
220...330mcd
Viewing angle
140°
Front
flat
Wavelength
620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Colour temperature
8500-10000(typ)-18000K
Maximum power
0.102W
Luminosity of white colour
330...500mcd
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRWP27NE2B
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR