+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP271C1B

LED; red,yellow; rectangular; 2x5x7mm; bipolar; 500÷750mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP271C1B
TME Symbol:
OSRYP271C1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
500...750mcd
Viewing angle
120°
Front
flat
Wavelength
585...595nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Luminosity of yellow colour
500...750mcd
Gross weight0.187 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRYP271C1B
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.15 EUR