+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP271C2B

LED; red,yellow; rectangular; 2x5x7mm; bipolar; 330mcd; 120°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP271C2B
TME Symbol:
OSRYP271C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
330mcd
Viewing angle
120°
Front
flat
Wavelength
590nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1V DC
Number of terminals
2
Luminosity of yellow colour
330mcd
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRYP271C2B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
Net price for quantities from 4000 pcs - 0.15 EURGross price for quantities from 4000 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 100 pcs