+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP27NE2B

LED; red/yellow; rectangular; 5x5x7mm; bipolar,bicolour; 140°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP27NE2B
TME Symbol:
OSRYP27NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
Shape
rectangular
Dimensions
5x5x7mm
LED version
bicolour, bipolar
Luminosity
220...330mcd
Luminosity of red colour
220...330mcd
Viewing angle
140°
Front
flat
Wavelength
585...595nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
78mW
Luminosity of yellow colour
220...330mcd
Gross weight0.308 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRYP27NE2B
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 GBPGross price for quantities from 1 pcs - 0.43 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 50 pcs - 0.35 GBPGross price for quantities from 50 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.29 GBP
Net price for quantities from 300 pcs - 0.23 GBPGross price for quantities from 300 pcs - 0.23 GBP
Net price for quantities from 500 pcs - 0.21 GBPGross price for quantities from 500 pcs - 0.21 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 2000 pcs - 0.17 GBPGross price for quantities from 2000 pcs - 0.17 GBP
Net price for quantities from 5000 pcs - 0.15 GBPGross price for quantities from 5000 pcs - 0.15 GBP