+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MC7NE1B

LED; red/green/blue; rectangular; 5x5x7mm; tricolour; 500÷750mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MC7NE1B
TME Symbol:
OST1MC7NE1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green/blue
Shape
rectangular
Dimensions
5x5x7mm
LED version
tricolour
Luminosity
330...500mcd, 500...750mcd, 750...1120mcd
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Viewing angle
140°
Front
flat
Wavelength
460...475nm, 520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
3.8...5V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Luminosity of blue colour
330...500mcd
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OST1MC7NE1B
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.24 EURGross price for quantities from 2000 pcs - 0.24 EUR