+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MC7NE2B

LED; red/green/blue; rectangular; 5x5x7mm; tricolour; 220÷330mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MC7NE2B
TME Symbol:
OST1MC7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green/blue
Shape
rectangular
Dimensions
5x5x7mm
LED version
tricolour
Luminosity
150...220mcd, 220...330mcd, 330...500mcd
Luminosity of red colour
220...330mcd
Luminosity of green colour
330...500mcd
Viewing angle
140°
Front
flat
Wavelength
460...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
3.8...5V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Luminosity of blue colour
150...220mcd
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OST1MC7NE2B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD