+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA7NE2B

LED; RGB; rectangular; 5x5x7mm; tricolour; 220÷330mcd; 330÷500mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA7NE2B
TME Symbol:
OSTAMA7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Shape
rectangular
Dimensions
5x5x7mm
LED version
tricolour
Luminosity of red colour
220...330mcd
Luminosity of green colour
330...500mcd
Viewing angle
140°
Front
flat
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6/3.1...3.6/3.1...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
Common electrode
anode
Luminosity of blue colour
150...220mcd
Gross weight0.409 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSTAMA7NE2B
1263 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs