+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSTBMA7RA2B

LED; RGB; rectangular; 2.5x5x8.7mm; tricolour; 330÷500mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTBMA7RA2B
TME Symbol:
OSTBMA7RA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Shape
rectangular
Dimensions
2.5x5x8.7mm
LED version
tricolour
Luminosity of red colour
330...500mcd
Luminosity of green colour
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.4/2.9...3.4/2.9...3.4V DC
Number of terminals
4
Operating temperature
-30...85°C
Common electrode
anode
Luminosity of blue colour
220...330mcd
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSTBMA7RA2B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 300 pcs - 0.38 EURGross price for quantities from 300 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.27 EURGross price for quantities from 2000 pcs - 0.27 EUR