+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW44K69B1C

LED; white; rectangular; 4.7x2mm; 1560÷2180mcd; 115°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW44K69B1C
TME Symbol:
OSW44K69B1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
Shape
rectangular
Dimensions
4.7x2mm
Luminosity
1560...2180mcd
Viewing angle
115°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.4V DC
Number of terminals
2
Colour temperature
5500-8500K
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW44K69B1C
61 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs