+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW54K7BC1F

LED; white cold; rectangular; 2x3.2x4.15mm; 220÷330mcd; 120°; 5mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW54K7BC1F
TME Symbol:
OSW54K7BC1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x3.2x4.15mm
Luminosity
220...330mcd
Viewing angle
120°
Front
flat
LED lens
transparent
Mounting
THT
LED current
5mA
Operating voltage
2.7...3.2V DC
Number of terminals
2
Colour temperature
8500-18000K
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW54K7BC1F
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.