+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWWD271A2B

LED; white cold; rectangular; 2x5x7mm; bipolar; 750÷1120mcd; 100°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWWD271A2B
TME Symbol:
OSWWD271A2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity
750...1120mcd
Viewing angle
100°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.4V DC
Number of terminals
2
Chromatic coordinates
x: 0.27; y: 0.28
LEDs' features
LED AC
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSWWD271A2B
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)