+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSWWD27BA2B

LED; white cold; rectangular; 2x3x4mm; bipolar; 500mcd; 100°; 30mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWWD27BA2B
TME Symbol:
OSWWD27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity
500mcd
Viewing angle
100°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
30mA
Number of terminals
2
Colour temperature
8000-18000K
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSWWD27BA2B
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.16 EUR
Packaging method by the manufacturer:Bag = 100 pcs