+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBMC7BA1B

LED; yellow/blue; rectangular; 2x3.2x4.15mm; bicolour; 100°; 30mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMC7BA1B
TME Symbol:
OSYBMC7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/blue
Shape
rectangular
Dimensions
2x3.2x4.15mm
LED version
bicolour
Viewing angle
100°
Front
flat
Wavelength
465...475nm, 585...595nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
1.8...3.6/2.8...3.6V DC
Number of terminals
3
Operating temperature
-30...85°C
Common electrode
cathode
Luminosity of blue colour
330...500mcd
Luminosity of yellow colour
500...750mcd
Gross weight0.206 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYBMC7BA1B
1953 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR