+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYGHC71C2B

LED; yellow/yellow green; rectangular; 2x4.95x6.95mm; bicolour


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYGHC71C2B
TME Symbol:
OSYGHC71C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/yellow green
Shape
rectangular
Dimensions
2x4.95x6.95mm
LED version
bicolour
Luminosity
30...68mcd
Viewing angle
120°
Front
flat
Wavelength
565...575nm, 585...595nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
3
Common electrode
cathode
Gross weight0.254 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYGHC71C2B
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD